


BZX84C5V6 | |
---|---|
DigiKey Part Number | 5399-BZX84C5V6TR-ND - Tape & Reel (TR) 5399-BZX84C5V6CT-ND - Cut Tape (CT) 5399-BZX84C5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 |
Description | INDEPENDENT TYPE 5.2V~6V 300MW 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7.14% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
100 | $0.30630 | $30.63 |
500 | $0.21972 | $109.86 |
1,000 | $0.19164 | $191.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15565 | $466.95 |
6,000 | $0.13741 | $824.46 |
9,000 | $0.12809 | $1,152.81 |
15,000 | $0.11759 | $1,763.85 |
21,000 | $0.11136 | $2,338.56 |
30,000 | $0.10530 | $3,159.00 |
75,000 | $0.09198 | $6,898.50 |
150,000 | $0.08373 | $12,559.50 |
300,000 | $0.07680 | $23,040.00 |