
SMAJ8.5A | |
|---|---|
DigiKey Part Number | 5399-SMAJ8.5ATR-ND - Tape & Reel (TR) 5399-SMAJ8.5ACT-ND - Cut Tape (CT) 5399-SMAJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5A |
Description | 8.5V 400W 27.8A 14.4V 9.44VSMA(D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.08600 | $10.86 |
| 100 | $0.67070 | $67.07 |
| 500 | $0.49046 | $245.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.38943 | $700.97 |
| 3,600 | $0.34659 | $1,247.72 |
| 5,400 | $0.32475 | $1,753.65 |
| 9,000 | $0.30015 | $2,701.35 |
| 12,600 | $0.28557 | $3,598.18 |
| 18,000 | $0.27139 | $4,885.02 |
| 45,000 | $0.24023 | $10,810.35 |
| 90,000 | $0.22097 | $19,887.30 |
| 180,000 | $0.20477 | $36,858.60 |

