
SMAJ170A | |
|---|---|
DigiKey Part Number | 5399-SMAJ170ATR-ND - Tape & Reel (TR) 5399-SMAJ170ACT-ND - Cut Tape (CT) 5399-SMAJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | 170V 189V 275V 1.5ASMA(DO-214AC) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.66250 | $66.25 |
| 500 | $0.48396 | $241.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.38413 | $691.43 |
| 3,600 | $0.34184 | $1,230.62 |
| 5,400 | $0.32025 | $1,729.35 |
| 9,000 | $0.29595 | $2,663.55 |
| 12,600 | $0.28154 | $3,547.40 |
| 18,000 | $0.26753 | $4,815.54 |
| 45,000 | $0.23674 | $10,653.30 |
| 90,000 | $0.21771 | $19,593.90 |
| 180,000 | $0.20170 | $36,306.00 |

