
SMAJ12A | |
|---|---|
DigiKey Part Number | 5399-SMAJ12ATR-ND - Tape & Reel (TR) 5399-SMAJ12ACT-ND - Cut Tape (CT) 5399-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | 20.1A 19.9V 13.3V 12V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.66080 | $66.08 |
| 500 | $0.48314 | $241.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.38349 | $690.28 |
| 3,600 | $0.34128 | $1,228.61 |
| 5,400 | $0.31971 | $1,726.43 |
| 9,000 | $0.29544 | $2,658.96 |
| 12,600 | $0.28105 | $3,541.23 |
| 18,000 | $0.26706 | $4,807.08 |
| 45,000 | $0.23631 | $10,633.95 |
| 90,000 | $0.21731 | $19,557.90 |
| 180,000 | $0.20133 | $36,239.40 |

