New at DigiKey
Mosfet Array 30V 2A (Tc) 1.1W (Tc) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL6800C

DigiKey Part Number
5399-SL6800CTR-ND - Tape & Reel (TR)
5399-SL6800CCT-ND - Cut Tape (CT)
5399-SL6800CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL6800C
Description
30V 2A 1.1W 106M@4.5V 1.5V@250UA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2A (Tc) 1.1W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
176pF @ 15V
Part Status
Active
Power - Max
1.1W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C
Configuration
2 N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6
Current - Continuous Drain (Id) @ 25°C
2A (Tc)
Supplier Device Package
SOT-23-6
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.61100$16.11
100$1.00630$100.63
500$0.74388$371.94
1,000$0.65887$658.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55062$1,651.86
6,000$0.49600$2,976.00
9,000$0.46813$4,213.17
15,000$0.43680$6,552.00
21,000$0.41824$8,783.04
30,000$0.40019$12,005.70
Manufacturers Standard Package