
2N7002AKS-QX | |
|---|---|
DigiKey Part Number | 1727-2N7002AKS-QXTR-ND - Tape & Reel (TR) 1727-2N7002AKS-QXCT-ND - Cut Tape (CT) 1727-2N7002AKS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002AKS-QX |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 315pC @ 10V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 9.2pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 270mW (Ta), 1.3W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 220mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 100mA, 10V | Supplier Device Package 6-TSSOP |
Vgs(th) (Max) @ Id 2.6V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25000 | $12.50 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.56646 | $283.23 |
| 1,000 | $0.49929 | $499.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41376 | $1,241.28 |
| 6,000 | $0.37053 | $2,223.18 |
| 9,000 | $0.34847 | $3,136.23 |
| 15,000 | $0.32366 | $4,854.90 |
| 21,000 | $0.30896 | $6,488.16 |
| 30,000 | $0.29466 | $8,839.80 |











