


S8550 | |
---|---|
DigiKey Part Number | 5399-S8550TR-ND - Tape & Reel (TR) 5399-S8550CT-ND - Cut Tape (CT) 5399-S8550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8550 |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
100 | $0.22380 | $22.38 |
500 | $0.15994 | $79.97 |
1,000 | $0.13904 | $139.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11227 | $336.81 |
6,000 | $0.09868 | $592.08 |
9,000 | $0.09173 | $825.57 |
15,000 | $0.08390 | $1,258.50 |
21,000 | $0.07925 | $1,664.25 |
30,000 | $0.07472 | $2,241.60 |
75,000 | $0.06476 | $4,857.00 |
150,000 | $0.05860 | $8,790.00 |
300,000 | $0.05341 | $16,023.00 |