New at DigiKey
Diode 1000 V 2A Surface Mount SMB (DO-214AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2MB

DigiKey Part Number
5399-S2MBTR-ND - Tape & Reel (TR)
5399-S2MBCT-ND - Cut Tape (CT)
5399-S2MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2MB
Description
2A 1KV 1.15V@1.5A SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount SMB (DO-214AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB (DO-214AA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45700$4.57
100$0.28150$28.15
500$0.20168$100.84
1,000$0.17573$175.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14250$427.50
6,000$0.12567$754.02
9,000$0.11705$1,053.45
15,000$0.10735$1,610.25
21,000$0.10160$2,133.60
30,000$0.09600$2,880.00
75,000$0.08368$6,276.00
150,000$0.07606$11,409.00
300,000$0.06965$20,895.00
Manufacturers Standard Package