New at DigiKey
DTC144EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144EE

DigiKey Part Number
5399-DTC144EETR-ND - Tape & Reel (TR)
5399-DTC144EECT-ND - Cut Tape (CT)
5399-DTC144EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144EE
Description
68@5MA,5V 1 NPN - BIAS PRESET 15
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.54700$5.47
100$0.33450$33.45
500$0.24084$120.42
1,000$0.21016$210.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17106$513.18
6,000$0.15122$907.32
9,000$0.14109$1,269.81
15,000$0.12968$1,945.20
21,000$0.12292$2,581.32
30,000$0.11633$3,489.90
75,000$0.10186$7,639.50
150,000$0.09291$13,936.50
300,000$0.08538$25,614.00
Manufacturers Standard Package