
MM1Z2V2B | |
---|---|
DigiKey Part Number | 5399-MM1Z2V2BTR-ND - Tape & Reel (TR) 5399-MM1Z2V2BCT-ND - Cut Tape (CT) 5399-MM1Z2V2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM1Z2V2B |
Description | INDEPENDENT TYPE 2.1V~2.4V 500MW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±6.82% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.82% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.61600 | $6.16 |
100 | $0.37930 | $37.93 |
500 | $0.27376 | $136.88 |
1,000 | $0.23927 | $239.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19520 | $585.60 |
6,000 | $0.17290 | $1,037.40 |
9,000 | $0.16150 | $1,453.50 |
15,000 | $0.14867 | $2,230.05 |
21,000 | $0.14106 | $2,962.26 |
30,000 | $0.13366 | $4,009.80 |
75,000 | $0.11740 | $8,805.00 |
150,000 | $0.10734 | $16,101.00 |
300,000 | $0.09887 | $29,661.00 |