
SXOA100.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SXOA100.000B20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOA100.000B20F30TNN |
Description | XTAL OSC XO 100.0000MHz CMOS TH |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $15.61800 | $156.18 |
| 100 | $8.31390 | $831.39 |
| 500 | $7.61460 | $3,807.30 |
| 1,000 | $7.38150 | $7,381.50 |
| 3,000 | $7.14840 | $21,445.20 |


