New at DigiKey
SX3M96.000B20F30TNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX3M27.000D20F30TNN

DigiKey Part Number
5852-SX3M27.000D20F30TNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX3M27.000D20F30TNN
Description
XTAL OSC XO 27.0000MHz CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$10.50300$105.03
100$2.95640$295.64
500$2.17840$1,089.20
1,000$2.02280$2,022.80
3,000$1.86720$5,601.60