
SX3DF100.000B20F30PNN | |
---|---|
DigiKey Part Number | 5852-SX3DF100.000B20F30PNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3DF100.000B20F30PNN |
Description | XTAL OSC XO 100.0000MHZ 3.3V LVP |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $22.20900 | $222.09 |
100 | $14.46700 | $1,446.70 |
500 | $13.05940 | $6,529.70 |
1,000 | $12.27740 | $12,277.40 |
3,000 | $11.49540 | $34,486.20 |