
ADT-WDM-LGXMDC-40CH | |
|---|---|
DigiKey Part Number | 4251-ADT-WDM-LGXMDC-40CH-ND |
Manufacturer | |
Manufacturer Product Number | ADT-WDM-LGXMDC-40CH |
Description | DWDM 100G MDC LGX Module 40CH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 100Gbps 1310nm, 1550nm MDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen ADTEK Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm, 1550nm | |
Applications | Optical | |
Voltage - Supply | - | |
Connector Type | MDC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,475.11000 | $16,475.11 |

