
ADT-TR-OM4MDC100G SR4 QSFP28 | |
|---|---|
DigiKey Part Number | 4251-ADT-TR-OM4MDC100GSR4QSFP28-ND |
Manufacturer | |
Manufacturer Product Number | ADT-TR-OM4MDC100G SR4 QSFP28 |
Description | OPTICL MODULE,MDC QSFP,OM4,850NM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 100Gbps 850nm MDC Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen ADTEK Technology Co., Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Optical | |
Voltage - Supply | - | |
Connector Type | MDC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,000.30000 | $2,000.30 |
| 12 | $1,742.14583 | $20,905.75 |

