ADT-TR-OM3MDC100G SR4 QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-TR-OM3MDC100G SR4 QSFP28

DigiKey Part Number
4251-ADT-TR-OM3MDC100GSR4QSFP28-ND
Manufacturer
Manufacturer Product Number
ADT-TR-OM3MDC100G SR4 QSFP28
Description
OPTICL MODULE,MDC QSFP,OM3,850NM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Transceiver Module Optical 100Gbps 850nm MDC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen ADTEK Technology Co., Ltd
Series
Packaging
Tray
Part Status
Active
Data Rate
100Gbps
Wavelength
850nm
Applications
Optical
Voltage - Supply
-
Connector Type
MDC
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,000.30000$2,000.30
12$1,742.14583$20,905.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.