
ADT-PC-2MDC-SMA1-RYL-1M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-2MDC-SMA1-RYL-1M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-2MDC-SMA1-RYL-1M |
Description | MDC-MDC SM Uniboot,OFNR YL, 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MDC/UPC To MDC/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen ADTEK Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MDC/UPC | |
2nd Connector | MDC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Riser | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode | |
Ratings | OFNR | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $847.42000 | $847.42 |
| 10 | $720.37900 | $7,203.79 |
| 25 | $675.32160 | $16,883.04 |
| 50 | $643.12480 | $32,156.24 |
| 100 | $619.12820 | $61,912.82 |

