ADT-PC-2MDC-OM3-RAQ-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-PC-2MDC-OM3-RAQ-1M

DigiKey Part Number
4251-ADT-PC-2MDC-OM3-RAQ-1M-ND
Manufacturer
Manufacturer Product Number
ADT-PC-2MDC-OM3-RAQ-1M
Description
MDC-MDC OM3 Uniboot,OFNR Aqua,1M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MDC/UPC To MDC/UPC 52/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen ADTEK Technology Co., Ltd
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MDC/UPC
2nd Connector
MDC/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
Riser
Fiber Type
52/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM3
Ratings
OFNR
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
35dB
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$838.37000$838.37
10$712.66900$7,126.69
25$668.09320$16,702.33
50$636.24060$31,812.03
100$611.88750$61,188.75
Manufacturers Standard Package