QM1H0P0073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM1H0P0073

DigiKey Part Number
425-2898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QM1H0P0073
Description
SENSOR HUMI/TEMP 3V I2C 2% 16QFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
7 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
16-WFQFN
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.