PC817X1J000F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 39,072
Unit Price: $3.45000
Datasheet

Similar


Broadcom Limited
In Stock: 17,851
Unit Price: $4.03000
Datasheet

Similar


Broadcom Limited
In Stock: 28,514
Unit Price: $4.03000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.16401
Datasheet

Similar


Broadcom Limited
In Stock: 18,710
Unit Price: $4.03000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.16401
Datasheet

Similar


LITEON
In Stock: 34,556
Unit Price: $2.14000
Datasheet

Similar


LITEON
In Stock: 8,648
Unit Price: $2.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.80570
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.80570
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $1.70077
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,000
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1,066
Unit Price: $3.70000
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC817X1J000F

DigiKey Part Number
425-2185-5-ND
Manufacturer
Manufacturer Product Number
PC817X1J000F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes