PC2SD11NXPAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC4SD21NXZCF

DigiKey Part Number
PC4SD21NXZCF-ND
Manufacturer
Manufacturer Product Number
PC4SD21NXZCF
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
50µs (Max)
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD
Supplier Device Package
6-SMD
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.