New at DigiKey
CA-MHF1-MC1.13-075-MHF4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-MHF1-MC1.13-125-MHF4

DigiKey Part Number
3228-CA-MHF1-MC1.13-125-MHF4-ND
Manufacturer
Manufacturer Product Number
CA-MHF1-MC1.13-125-MHF4
Description
MHF1 - UMCC gen4 RF Cable 125mm
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF4 1.13mm OD Coaxial Cable 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
-
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to I-PEX MHF4
1st Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
2nd Connector Mounting Feature
-
Length
4.921" (125.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,503
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $380.73 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.62000$77.62
10$62.08200$620.82
50$54.31240$2,715.62
100$46.54230$4,654.23
250$38.77232$9,693.08
500$31.00230$15,501.15
1,000$23.23230$23,232.30
5,000$15.46230$77,311.50
10,000$11.57730$115,773.00