AN220210-01C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN220210-01C

DigiKey Part Number
3228-AN220210-01C-ND
Manufacturer
Manufacturer Product Number
AN220210-01C
Description
RF ANT OMNIDIRECTIONAL PCB SMA
Customer Reference
Detailed Description
RF ANTENNA 5G, IoT, ISM, LTE, RFID PCB Trace SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
*
Packaging
Bulk
Part Status
Active
RF Family/Standard
UHF
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
650MHz
Frequency Range
400MHz ~ 0.9GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2.61
Return Loss
-7dB
Gain
0.5dBi
Power - Max
5 W
Features
Cable - 250mm
Termination
SMA Male
Mounting Type
Screw Mount
Height (Max)
0.039" (1.00mm)
Applications
5G, IoT, ISM, LTE, RFID
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $380.73 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$194.17000$194.17
10$187.76200$1,877.62
50$181.56460$9,078.23
100$175.57250$17,557.25
500$169.77854$84,889.27
1,000$164.17583$164,175.83
5,000$158.75796$793,789.80
10,000$153.51888$1,535,188.80
50,000$148.45269$7,422,634.50