
AN150204-01C-150-MHF1 | |
|---|---|
DigiKey Part Number | 3228-AN150204-01C-150-MHF1-ND |
Manufacturer | |
Manufacturer Product Number | AN150204-01C-150-MHF1 |
Description | RF ANT 1.2GHZ/5.5GHZ PCB CABLE |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, IoT, LP-WAN, Tracking Devices PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | L Band (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.32 | |
Return Loss | -8dB | |
Gain | 1.2dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GNSS, IoT, LP-WAN, Tracking Devices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.23000 | $23.23 |
| 10 | $22.34700 | $223.47 |
| 50 | $21.49640 | $1,074.82 |
| 100 | $20.67910 | $2,067.91 |
| 500 | $19.89322 | $9,946.61 |
| 1,000 | $19.13728 | $19,137.28 |
| 5,000 | $18.41000 | $92,050.00 |
| 10,000 | $17.71039 | $177,103.90 |
| 50,000 | $17.03736 | $851,868.00 |


