
AN110502-02C-160-MHF1 | |
---|---|
DigiKey Part Number | 3228-AN110502-02C-160-MHF1-ND |
Manufacturer | |
Manufacturer Product Number | AN110502-02C-160-MHF1 |
Description | RF ANT WiFi 2.4/5 GNSS 4G 5G PCB |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, ISM, LP-WAN, LTE, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular/LTE | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 894MHz, 2.1795GHz, 5.1375GHz | |
Frequency Range | 860MHz ~ 928MHz, 1.559GHz ~ 2.8GHz, 4.4GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2.1, 2.1, 3.57 | |
Return Loss | -9dB, -9dB, -5dB | |
Gain | -0.8dBi, 2.2dBi, 3.4dBi | |
Power - Max | 10 W | |
Features | Cable - 160mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Screw | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 5G, IoT, ISM, LP-WAN, LTE, RFID, Smart Meters |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.58000 | $26.58 |
10 | $25.56600 | $255.66 |
50 | $24.59400 | $1,229.70 |
100 | $23.65880 | $2,365.88 |
500 | $22.75968 | $11,379.84 |
1,000 | $21.89477 | $21,894.77 |
5,000 | $21.06271 | $105,313.55 |
10,000 | $20.26232 | $202,623.20 |
50,000 | $19.49228 | $974,614.00 |