AN110206-01S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN110206-01S

DigiKey Part Number
3228-AN110206-01S-ND
Manufacturer
Manufacturer Product Number
AN110206-01S
Description
RF ANT 3G/4G/5G WLAN PCB SOLDER
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Iot, ISM, LP-WAN, RFID, Smart Meters PCB Trace Solder Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular/LTE
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz), UHF (3GHz ~ 4GHz), SHF (f > 4GHz)
Frequency (Center/Band)
829MHz, 2.205GHz, 4.65GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 6GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
1.93, 1.93, 2.62
Return Loss
-10dB, -10dB, -7dB
Gain
-0.3dBi, 0.8dBi, 2.2dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Solder
Height (Max)
0.063" (1.60mm)
Applications
3G, 4G, 5G, Iot, ISM, LP-WAN, RFID, Smart Meters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $384.16 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.95000$17.95
10$17.26400$172.64
50$16.60660$830.33
100$15.97560$1,597.56
500$15.36844$7,684.22
1,000$14.78444$14,784.44
5,000$14.22262$71,113.10
10,000$13.68213$136,821.30
50,000$13.16218$658,109.00