
CUN86B1B | |
---|---|
DigiKey Part Number | 2112-CUN86B1BTR-ND - Tape & Reel (TR) 2112-CUN86B1BCT-ND - Cut Tape (CT) 2112-CUN86B1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN86B1B |
Description | 385NM NZ5 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.5V 700mA 45° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $28.53300 | $285.33 |
100 | $22.67470 | $2,267.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.11104 | $10,055.52 |
1,000 | $19.27746 | $19,277.46 |
1,500 | $18.85071 | $28,276.06 |
2,500 | $18.36932 | $45,923.30 |
3,500 | $18.08330 | $63,291.55 |