




WM051,BK | |
|---|---|
DigiKey Part Number | SRW051-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM051,BK |
Description | BOX ABS BLACK 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.69000 | $102.69 |
| 5 | $85.84800 | $429.24 |
| 10 | $79.48500 | $794.85 |
| 25 | $71.80320 | $1,795.08 |
| 50 | $66.49220 | $3,324.61 |
| 100 | $61.57410 | $6,157.41 |
| 250 | $55.62800 | $13,907.00 |
| 500 | $51.51428 | $25,757.14 |
| 1,000 | $47.70345 | $47,703.45 |



