Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
WM051,AL

WM051,AL

DigiKey Part Number
SRW051-WA-ND
Manufacturer
Manufacturer Product Number
WM051,AL
Description
BOX ABS ALMOND 5.62"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Cover Included 5.620" L x 3.250" W (142.75mm x 82.55mm) X 1.100" (27.94mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.620" L x 3.250" W (142.75mm x 82.55mm)
Height
1.100" (27.94mm)
Area (L x W)
18.3in² (118cm²)
Design
Cover Included
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.221 lb (100.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$102.69000$102.69
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 5.62"L X 3.25"W
In-Stock: 18
Unit Price: $102.69000
BOX ABS GRAY 5.62"L X 3.25"W
In-Stock: 202
Unit Price: $102.69000