Box, Potting Plastic, ABS White Open End(s) 6.870" L x 4.380" W (174.50mm x 111.25mm) X 0.890" (22.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box, Potting Plastic, ABS White Open End(s) 6.870" L x 4.380" W (174.50mm x 111.25mm) X 0.890" (22.61mm)
G30,WH

G30,WH

DigiKey Part Number
G30,WH-ND
Manufacturer
Manufacturer Product Number
G30,WH
Description
BOX ABS WHITE 6.87"L X 4.38"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS White Open End(s) 6.870" L x 4.380" W (174.50mm x 111.25mm) X 0.890" (22.61mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
6.870" L x 4.380" W (174.50mm x 111.25mm)
Height
0.890" (22.61mm)
Area (L x W)
30.0in² (194cm²)
Design
Open End(s)
Material
Color
White
Thickness
0.090" (2.29mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.281 lb (127.46 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$126.36000$126.36
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 6.87"L X 4.38"W
In-Stock: 0
Unit Price: $126.36000
BOX ABS BLACK 6.87"L X 4.38"W
In-Stock: 0
Unit Price: $126.36000