


G30,AL | |
|---|---|
DigiKey Part Number | SRG30A-ND |
Manufacturer | |
Manufacturer Product Number | G30,AL |
Description | BOX ABS ALMOND 6.87"L X 4.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Almond Open End(s) 6.870" L x 4.380" W (174.50mm x 111.25mm) X 0.890" (22.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 6.870" L x 4.380" W (174.50mm x 111.25mm) | |
Height | 0.890" (22.61mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | Open End(s) | |
Material | ||
Color | Almond | |
Thickness | 0.090" (2.29mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.281 lb (127.46 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.36000 | $126.36 |



