
MONARCH-GO | |
|---|---|
DigiKey Part Number | 2972-MONARCH-GO-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH-GO |
Description | RF TXRX MOD CELL CHIP CHAS MNT |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 617MHz ~ 2.2GHz Integrated, Chip Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 617MHz ~ 2.2GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, JTAG, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Package / Case | Module |

