
GM01Q-STMOD | |
---|---|
DigiKey Part Number | 2972-GM01Q-STMOD-ND |
Manufacturer | |
Manufacturer Product Number | GM01Q-STMOD |
Description | EXPANSION BOARD WITH GM01Q MODUL |
Customer Reference | |
Detailed Description | GM01Q - Cellular Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GM01Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $876.85000 | $876.85 |