
GM01Q-EVK | |
---|---|
DigiKey Part Number | 2972-GM01Q-EVK-ND |
Manufacturer | |
Manufacturer Product Number | GM01Q-EVK |
Description | GM01Q EVALUATION KIT |
Customer Reference | |
Detailed Description | GM01Q - Cellular Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GM01Q | |
Note | - | |
Base Product Number |