SZG05A0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SZG05A0A

SZG05A0A

DigiKey Part Number
897-1121-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZG05A0A
Description
LED Z-POWER GREEN 525NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Green 525nm (Typ) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
525nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
87 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
100lm (Typ)
Temperature - Test
25°C
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
10°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.