LED Lighting Acrich White, Cool 5600K (5300K ~ 6000K) 6.3V 100mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Acrich White, Cool 5600K (5300K ~ 6000K) 6.3V 100mA 120° 1212 (3030 Metric)

STW8C2SA-K21K26-BA

DigiKey Part Number
897-1192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STW8C2SA-K21K26-BA
Description
LED ACRICH COOL WHITE 5600K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Cool 5600K (5300K ~ 6000K) 6.3V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5600K (5300K ~ 6000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
73lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
6.3V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,500$1.64390$22,192.65
31,500$1.60682$50,614.83