


STW8C2SA-J19K24-HA | |
---|---|
DigiKey Part Number | 897-1158-2-ND - Tape & Reel (TR) 897-1158-1-ND - Cut Tape (CT) 897-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8C2SA-J19K24-HA |
Description | LED ACRICH WARM WHT 2900K 3030 |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 2900K (2600K ~ 3200K) 6.3V 100mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2900K (2600K ~ 3200K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 73lm (61lm ~ 85lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $1.45916 | $26,264.88 |
31,500 | $1.43755 | $45,282.83 |