
SMJF-LF08E00-XX | |
---|---|
DigiKey Part Number | 897-1234-ND |
Manufacturer | |
Manufacturer Product Number | SMJF-LF08E00-XX |
Description | LED MOD SMJF WHT LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SMJF White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 120mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 49V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 500.00mm L x 14.90mm W | |
Height | 6.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |