
SMJD-2G16W7PO-XX | |
|---|---|
DigiKey Part Number | 897-1436-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-2G16W7PO-XX |
Description | LED MOD NANODRIVER WH RND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module NANODRIVER White, Warm Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1580lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 120V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 100.00mm Dia | |
Height | 8.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

