
S1W0-3535577003-00000000-00001 | |
---|---|
DigiKey Part Number | 897-1348-2-ND - Tape & Reel (TR) 897-1348-1-ND - Cut Tape (CT) 897-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3535577003-00000000-00001 |
Description | LED SZ5-M2 COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting SZ5-M2 White, Cool 5700K 3V (Max) 700mA 118° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 290lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3V (Max) | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 118° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 3.45°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.44600 | $64.46 |
100 | $4.78770 | $478.77 |
500 | $4.04866 | $2,024.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.80681 | $3,806.81 |
2,000 | $3.60167 | $7,203.34 |
3,000 | $3.49646 | $10,489.38 |
5,000 | $3.37769 | $16,888.45 |
7,000 | $3.30706 | $23,149.42 |
10,000 | $3.23817 | $32,381.70 |
25,000 | $3.08618 | $77,154.50 |