Similar

S1W0-2222577003-00000000-P0001 | |
|---|---|
DigiKey Part Number | 897-1344-2-ND - Tape & Reel (TR) 897-1344-1-ND - Cut Tape (CT) 897-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222577003-00000000-P0001 |
Description | LED WICOP COOL WHT 5700K 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22P White, Cool 5700K 2.78V 700mA 140° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 323lm (Typ) | Height - Seated (Max) 0.041" (1.03mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 166 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLBWT-00-0000-0000V60E2 | Cree LED | 0 | XPLBWT-00-0000-0000V60E2-ND | $3,837.59400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.58000 | $75.80 |
| 100 | $5.65970 | $565.97 |
| 500 | $4.80728 | $2,403.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.52873 | $4,528.73 |
| 2,000 | $4.29245 | $8,584.90 |
| 3,000 | $4.17132 | $12,513.96 |
| 5,000 | $4.03455 | $20,172.75 |
| 7,000 | $3.95324 | $27,672.68 |
| 10,000 | $3.87394 | $38,739.40 |


