


B42180-07 | |
---|---|
DigiKey Part Number | B42180-07-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B42180-07 |
Description | LED Z-POWER BLUE 465NM |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Blue 465nm (455nm ~ 475nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 465nm (455nm ~ 475nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 20 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 22lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.208" (5.28mm) | |
Thermal Resistance of Package | 8.5°C/W | |
Base Product Number |