Accelerometer X Axis ±10g 0.1Hz ~ 6kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

312A-10-LF

DigiKey Part Number
3137-312A-10-LF-ND
Manufacturer
Manufacturer Product Number
312A-10-LF
Description
LIGHTNING PROTECTIVE LOW FREQUEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±10g 0.1Hz ~ 6kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senther Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±10g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
500
Bandwidth
0.1Hz ~ 6kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,812.00000$1,812.00
5$1,696.44600$8,482.23
10$1,653.35300$16,533.53
25$1,601.78440$40,044.61
50$1,566.45980$78,322.99
Manufacturers Standard Package