



SHT31-DIS-P2.5KS | |
|---|---|
DigiKey Part Number | 1649-1083-2-ND - Tape & Reel (TR) 1649-1083-1-ND - Cut Tape (CT) 1649-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31-DIS-P2.5KS |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT31-DIS-P2.5KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.22000 | $40.22 |
| 5 | $36.06000 | $180.30 |
| 10 | $34.53500 | $345.35 |
| 25 | $32.71240 | $817.81 |
| 50 | $31.46580 | $1,573.29 |
| 100 | $30.32190 | $3,032.19 |
| 500 | $28.21046 | $14,105.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.14022 | $65,350.55 |




