
C53GAB140A-125Y | |
---|---|
DigiKey Part Number | 1862-1019-ND |
Manufacturer | |
Manufacturer Product Number | C53GAB140A-125Y |
Description | THERMOSTAT 60DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | C53GAB140A-125Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | 125°F (52°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.29000 | $187.29 |
5 | $168.49000 | $842.45 |
10 | $149.93300 | $1,499.33 |
50 | $131.12960 | $6,556.48 |
100 | $116.59620 | $11,659.62 |