
053GAB230B-205Y | |
---|---|
DigiKey Part Number | 1862-1016-ND |
Manufacturer | |
Manufacturer Product Number | 053GAB230B-205Y |
Description | THERMOSTAT 110DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 230°F (110°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 053GAB230B-205Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 230°F (110°C) | |
Reset Temperature | 205°F (96°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±8°F (±4.4°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.29000 | $187.29 |
5 | $168.49000 | $842.45 |
10 | $149.93300 | $1,499.33 |
50 | $131.12960 | $6,556.48 |
100 | $112.40940 | $11,240.94 |
500 | $108.63218 | $54,316.09 |