P1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P1J

P1J-12.5MB-8X16PA

DigiKey Part Number
1861-1086-ND
Manufacturer
Manufacturer Product Number
P1J-12.5MB-8X16PA
Description
SENSOR 0.18PSID 0.08" 14BIT
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.08" (1.92mm) Tube, Dual 14 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.18PSI (1.25kPa)
Output Type
SPI
Output
14 b
Accuracy
±0.25%
Voltage - Supply
2.7V ~ 5.5V
Port Size
Male - 0.08" (1.92mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
1.02PSI (7kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.