IWR-USB-ANT | |
---|---|
DigiKey Part Number | 725-IWR-USB-ANT-ND |
Manufacturer | |
Manufacturer Product Number | IWR-USB-ANT |
Description | GATEWAY RECEIVER WIRELESS 2.4GHZ |
Customer Reference | |
Detailed Description | Gateway USB |
Datasheet | Datasheet |
EDA/CAD Models | IWR-USB-ANT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |