



IWPTLU-GP008-00 | |
---|---|
DigiKey Part Number | 725-1595-ND |
Manufacturer | |
Manufacturer Product Number | IWPTLU-GP008-00 |
Description | PRESSURE SENSOR WIFI LR GAU 0-8P |
Customer Reference | |
Detailed Description | Pressure Sensor 8PSI (55.16kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT Wireless Module |
Datasheet | Datasheet |
EDA/CAD Models | IWPTLU-GP008-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 8PSI (55.16kPa) | |
Output Type | - | |
Output | Wireless | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 75PSI (517.11kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |