IWPTLU-AP015-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IWPTLU-AP015-00
Cynergy3's wireless pressure & temperature sensors
Sensata IWTT temperature and IWPT wireless pressure sensors | Datasheet Preview

IWPTLU-GP001-00

DigiKey Part Number
725-1592-ND
Manufacturer
Manufacturer Product Number
IWPTLU-GP001-00
Description
PRESSURE SENSOR WIFI LR ABS 0-1P
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT Wireless Module
Datasheet
 Datasheet
EDA/CAD Models
IWPTLU-GP001-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
-
Output
Wireless
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.